345-018-541-412

Heilind Number:EDA345-018-541-412
Manufacturer:EDAC
Manufacturer Number:345-018-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-541-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-541-412

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 18 positions in a single row, ensuring efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Crafted with Copper Alloy contacts, it ensures reliable conductivity. Operating within a wide temperature range of -40 to 105°C, it's suitable for various applications. Whether you're a professional in need of top-notch connectors or a DIY enthusiast working on a project, this Card Edge Connector is an essential component to have on hand. Upgrade your connectivity solutions with this green-colored connector today.