345-018-541-478

Heilind Number:EDA345-018-541-478
Manufacturer:EDAC
Manufacturer Number:345-018-541-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-541-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-541-478

Detailed Description

Enhance your connectivity with this cutting-edge Board To Board PCB Connector, a versatile solution for seamless data transmission. Designed for efficiency, it features 18 positions in a single row, ensuring optimal signal transfer. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the Copper Alloy contacts provide reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various environments. Whether you're a tech enthusiast or a professional, this connector is a must-have for your electronic projects. Upgrade your setup and experience seamless connectivity like never before.