345-018-541-502

Heilind Number:EDA345-018-541-502
Manufacturer:EDAC
Manufacturer Number:345-018-541-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-541-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-541-502

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 18 positions spread across 2 rows, ensuring reliable signal transmission. The straight mount orientation offers easy installation, while the UL 94V-0 Thermoplastic Polyester housing material guarantees durability. With a contact material made of Copper Alloy and a pitch of .1 inch, this connector delivers optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your setup with this efficient and versatile connector.