345-018-541-503

Heilind Number:EDA345-018-541-503
Manufacturer:EDAC
Manufacturer Number:345-018-541-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-541-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-541-503

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any environment. With two rows of 18 positions each, it offers ample connectivity options. The copper alloy contacts provide excellent conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise mating. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding industrial settings. Upgrade your connectivity solutions with this straight-mount, 3A-rated connector, available in a sleek green color.