345-018-541-507

Heilind Number:EDA345-018-541-507
Manufacturer:EDAC
Manufacturer Number:345-018-541-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-541-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-541-507

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Green Card Edge Connector. Designed for durability and optimal performance, it features a housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts. With 18 positions spread across two rows, this connector provides ample space for seamless board-to-board connections. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation allows for easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, it ensures reliable functionality even in harsh environments. Upgrade your PCB assembly with this essential component for seamless and secure interconnection.