345-018-541-508

Heilind Number:EDA345-018-541-508
Manufacturer:EDAC
Manufacturer Number:345-018-541-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-541-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-541-508

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed with precision, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking Green hue. The 18-position connector boasts two rows, each with a pitch of .1 inches and a row spacing of .2 inches, ensuring secure and efficient data transfer. Crafted with Copper Alloy contacts, it guarantees reliable conductivity. With a straight mount orientation, it seamlessly integrates into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it is built to withstand extreme environmental conditions. Elevate your electronic assemblies with this essential component.