345-018-541-558

Heilind Number:EDA345-018-541-558
Manufacturer:EDAC
Manufacturer Number:345-018-541-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-541-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-541-558

Detailed Description

Enhance your electronic connections with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 18 positions, it offers ample connectivity options. The contact material, copper alloy, guarantees efficient transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for diverse environments. The .1-inch pitch and .2-inch row spacing facilitate easy installation. Choose this connector for reliable and secure card edge connections in your electronic projects.