345-018-541-588

Heilind Number:EDA345-018-541-588
Manufacturer:EDAC
Manufacturer Number:345-018-541-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-541-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-541-588

Detailed Description

Enhance connectivity within your electronic devices with this high-quality green board-to-board PCB connector. Featuring 18 positions spread across two rows, it ensures efficient signal transmission with a low amperage of 3A. The housing, made of UL 94V-0 thermoplastic polyester, guarantees durability and safety. With copper alloy contacts providing reliable conductivity, this connector is suitable for various applications. Its .1-inch pitch and .2-inch row spacing allow for seamless integration into your PCB layout. Operating within a wide temperature range of -40 to 105°C, it offers versatility and performance in any environment. Upgrade your system with this essential component for seamless data transfer and functionality.