345-018-541-602

Heilind Number:EDA345-018-541-602
Manufacturer:EDAC
Manufacturer Number:345-018-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-541-602

Detailed Description

Enhance your electronic connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts 18 positions and a single row layout, perfect for streamlined setups. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable performance in demanding environments. With a pitch of .1 inches and spaced rows at .2 inches, precise alignment is guaranteed. Its straight mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Upgrade your PCB connections with this essential component.