345-018-541-603

Heilind Number:EDA345-018-541-603
Manufacturer:EDAC
Manufacturer Number:345-018-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-541-603

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features 18 positions in a single row, ensuring efficient data transmission. The housing, made of UL 94V-0 rated Thermoplastic Polyester, guarantees both durability and safety. With a contact material of high-quality Copper Alloy and a pitch of .1 inches, this connector offers reliable performance. Its straight mount orientation and compact design make it easy to install, while the wide operating temperature range of -40 to 105 °C ensures versatility in any environment. Upgrade your PCB assembly with this essential component for enhanced functionality and connectivity.