345-018-541-604

Heilind Number:EDA345-018-541-604
Manufacturer:EDAC
Manufacturer Number:345-018-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-541-604

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 18 positions in a single row with a pitch of .1 inches, ensuring precise and reliable connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees exceptional durability and conductivity. With a straight mount orientation and operating temperature range of -40 to 105°C, it's ideal for a wide range of applications. Upgrade your system's efficiency with this essential component.