345-018-541-607

Heilind Number:EDA345-018-541-607
Manufacturer:EDAC
Manufacturer Number:345-018-541-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-541-607

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 18 positions with a single row layout and a pitch of .1 inches. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable operation even in challenging environments. Each contact is made from robust Copper Alloy, guaranteeing secure and efficient transmission. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector offers versatility and durability for a wide range of applications. Trust in its quality to streamline your electronic connections with precision and efficiency.