345-018-541-608

Heilind Number:EDA345-018-541-608
Manufacturer:EDAC
Manufacturer Number:345-018-541-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-541-608

Detailed Description

Upgrade your PCB connections with our high-performance 18-position Board to Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts for optimal conductivity. With a compact .1-inch pitch and straight mount orientation, it offers easy installation and space-saving efficiency. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your connectivity solutions with this essential component.