345-018-541-612

Heilind Number:EDA345-018-541-612
Manufacturer:EDAC
Manufacturer Number:345-018-541-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-541-612

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 18 positions and a straight mount orientation for easy installation. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety with a wide operating temperature range of -40 to 105 °C. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer optimal signal transmission. Upgrade your electronics with this high-performance connector, perfect for a variety of applications.