345-018-541-678

Heilind Number:EDA345-018-541-678
Manufacturer:EDAC
Manufacturer Number:345-018-541-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-541-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-541-678

Detailed Description

Enhance connectivity within your electronic devices with our meticulously crafted Board-to-Board PCB Connector. Designed for seamless integration, this essential component features 18 positions with a single row layout, ensuring optimal efficiency in diverse applications. Its durable UL 94V-0 Thermoplastic Polyester housing, paired with Copper Alloy contacts, guarantees reliable performance even in challenging environments. With a compact pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, it offers exceptional versatility. Explore enhanced interconnectivity with this high-quality connector, a crucial solution for your PCB assembly needs.