345-018-541-803

Heilind Number:EDA345-018-541-803
Manufacturer:EDAC
Manufacturer Number:345-018-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-541-803

Detailed Description

Enhance your PCB connectivity with our 18-position Board To Board PCB Connector, designed for seamless card edge integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3 A. With a compact pitch of .1 in and dual-row configuration, it offers efficient signal routing and space-saving solutions for your electronic projects. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial environments. Choose straight mount orientation for easy installation and optimal performance. Elevate your PCB assembly with this essential connector, perfect for power and signal transmission applications.