345-018-541-804

Heilind Number:EDA345-018-541-804
Manufacturer:EDAC
Manufacturer Number:345-018-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-541-804

Detailed Description

Efficiently connect your circuit boards with our Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector is designed for long-lasting performance in demanding environments. With two rows and 18 positions, it offers ample connectivity options. The copper alloy contacts ensure reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Trust in our high-quality connector for seamless board-to-board connections.