345-018-541-808

Heilind Number:EDA345-018-541-808
Manufacturer:EDAC
Manufacturer Number:345-018-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-541-808

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless interconnection, this green connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring both durability and safety. With two rows and a total of 18 copper alloy contacts, it offers reliable power delivery at an amperage of 3A. The .1 inch pitch and .2 inch row spacing facilitate precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for your electronic projects. Upgrade your connectivity with this essential component.