345-018-541-812

Heilind Number:EDA345-018-541-812
Manufacturer:EDAC
Manufacturer Number:345-018-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-541-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliable performance. With two rows of 18 copper alloy contacts, this connector offers seamless data transmission. The .1-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Designed for straight mounting orientation, it's perfect for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal functionality in any environment. Upgrade your connectivity solutions with this essential component.