345-018-541-858

Heilind Number:EDA345-018-541-858
Manufacturer:EDAC
Manufacturer Number:345-018-541-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-541-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-541-858

Detailed Description

Effortlessly connect circuit boards with our Green Board-to-Board PCB Connector. Designed for optimal performance, this connector features 18 positions across two rows, ensuring secure and efficient data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration. Operating in temperatures ranging from -40 to 105°C, it is suitable for various environments. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Explore our range of connectors for high-quality solutions in PCB assembly.