345-018-541-878

Heilind Number:EDA345-018-541-878
Manufacturer:EDAC
Manufacturer Number:345-018-541-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-541-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-541-878

Detailed Description

Enhance your PCB connectivity with this 18-position Board To Board Connector, designed for seamless integration in electronic assemblies. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in diverse environmental conditions, with an operating temperature range of -40 to 105 °C. The connector boasts a thoughtful design, with two rows of contacts spaced at .1 inches, allowing for efficient signal transmission. Crafted with precision, the Copper Alloy contacts offer superior conductivity and longevity. Its straight mount orientation and green color make it easy to identify and install in your system. Elevate your connectivity solutions with this high-quality PCB connector.