345-018-541-888

Heilind Number:EDA345-018-541-888
Manufacturer:EDAC
Manufacturer Number:345-018-541-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-541-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-541-888

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 18 positions spread across 2 rows, ensuring optimal connectivity on your circuit board. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for secure connections. Crafted with copper alloy contacts, it ensures efficient signal transmission. Operating effortlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide variety of applications. Upgrade your PCB setup with this essential component for seamless and dependable performance.