345-018-542-101

Heilind Number:EDA345-018-542-101
Manufacturer:EDAC
Manufacturer Number:345-018-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-542-101

Detailed Description

Upgrade your electronic connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features 18 contact positions in a single row, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in the harshest environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless connectivity. Whether you're a tech enthusiast or a professional, this connector is a must-have for your PCB assembly projects. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect solution for your connectivity needs. Upgrade your setup with this high-quality connector and experience enhanced performance like never before.