345-018-542-102

Heilind Number:EDA345-018-542-102
Manufacturer:EDAC
Manufacturer Number:345-018-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-542-102

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring 18 positions in a single row, it ensures seamless data transmission. The green housing, crafted from UL 94V-0 thermoplastic polyester, offers durability and safety. Each contact is made of copper alloy, guaranteeing reliable conductivity. With a pitch of .1 inch and row spacing of .2 inches, it facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various applications. Upgrade your setup with this essential component for efficient and secure connections.