345-018-542-103

Heilind Number:EDA345-018-542-103
Manufacturer:EDAC
Manufacturer Number:345-018-542-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-542-103

Detailed Description

Enhance connectivity on your PCB with our 18-position Card Edge Connector. Designed for seamless board-to-board integration, this connector features a single row layout with .1-inch pitch and .2-inch row spacing, ensuring precise alignment. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability in any application. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it offers optimal performance even in demanding environments. Whether for industrial machinery or electronic devices, this green-colored connector, with a straight mount orientation, is the perfect solution for your connectivity needs. Explore our range of PCB connectors for more options.