345-018-542-104

Heilind Number:EDA345-018-542-104
Manufacturer:EDAC
Manufacturer Number:345-018-542-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-542-104

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green color, this connector ensures secure and reliable power delivery with an amperage of 3 A. Its 18 positions, copper alloy contact material, and .1-inch pitch facilitate seamless data transmission, while the straight mount orientation offers easy installation. With a wide operating temperature range of -40 to 105 °C, this connector is ideal for various applications, guaranteeing optimal performance even in harsh environments. Upgrade your connectivity solutions with this essential component.