345-018-542-107

Heilind Number:EDA345-018-542-107
Manufacturer:EDAC
Manufacturer Number:345-018-542-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-542-107

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board Card Edge Connector. Designed to streamline data transmission, this connector features 18 positions in a single row, ensuring efficient communication. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a contact material of Copper Alloy, you can count on reliable conductivity. The .1-inch pitch and .2-inch row spacing offer precise alignment for seamless integration. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for diverse applications. Upgrade your device with this essential component for optimal performance and connectivity.