345-018-542-108

Heilind Number:EDA345-018-542-108
Manufacturer:EDAC
Manufacturer Number:345-018-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-542-108

Detailed Description

Enhance your PCB connectivity with our 18-position green board-to-board connector. Designed for seamless integration, this connector features a straight mount orientation and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and reliable connections. The contact material, copper alloy, ensures optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for various environments. Upgrade your electronics with this high-performance connector, a must-have for any design project.