345-018-542-112

Heilind Number:EDA345-018-542-112
Manufacturer:EDAC
Manufacturer Number:345-018-542-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-542-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-542-112

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 18 positions in a single row, ensuring efficient and reliable data transfer. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the copper alloy contact material provides optimal conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, this connector offers precise alignment for seamless PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Invest in superior connectivity with our green-colored Board To Board PCB Connector.