345-018-542-158

Heilind Number:EDA345-018-542-158
Manufacturer:EDAC
Manufacturer Number:345-018-542-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-542-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-542-158

Detailed Description

Enhance your PCB connectivity with our 18-position Card Edge Connector. Designed for seamless integration, this connector features a single row, ensuring efficient space utilization on your board. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. Crafted with Copper Alloy contacts, it offers reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Upgrade your electronic assemblies with this high-performance connector, perfect for a wide range of applications.