345-018-542-178

Heilind Number:EDA345-018-542-178
Manufacturer:EDAC
Manufacturer Number:345-018-542-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-542-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-542-178

Detailed Description

Elevate your PCB connectivity with this high-performance, 18-position board-to-board connector. Designed for seamless integration, its green UL 94V-0 Thermoplastic Polyester housing ensures optimal durability and safety. Crafted with precision, the connector features copper alloy contacts for reliable conductivity. With a 0.1-inch pitch and 0.2-inch row spacing, it offers efficient signal transmission. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in diverse environments. Ideal for a wide range of applications, this connector is a must-have for any PCB project.