345-018-542-188

Heilind Number:EDA345-018-542-188
Manufacturer:EDAC
Manufacturer Number:345-018-542-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-542-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-542-188

Detailed Description

Enhance your circuit board connections with this high-performance Board To Board PCB Connector. Featuring 18 positions with a single row design, it ensures seamless data transfer in a compact space. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliable performance, even in harsh environments. Crafted with precision, the contact material of Copper Alloy ensures optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers easy installation and efficient signal transmission. Designed for versatility, this connector operates smoothly in a wide temperature range from -40 to 105 °C. Upgrade your connectivity solutions with this essential component.