345-018-542-201

Heilind Number:EDA345-018-542-201
Manufacturer:EDAC
Manufacturer Number:345-018-542-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-542-201

Detailed Description

Enhance your circuit board connections with our high-quality Card Edge Connector. Designed for optimal performance, this connector features durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts. With a pitch of .1 inches and 18 positions across 2 rows, it ensures secure and precise alignment for seamless signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Its straight mount orientation and .2-inch row spacing make it easy to integrate into your PCB layout. Elevate your connectivity solutions with this essential component.