345-018-542-207

Heilind Number:EDA345-018-542-207
Manufacturer:EDAC
Manufacturer Number:345-018-542-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-542-207

Detailed Description

Enhance your electronic connections with this high-quality Board to Board PCB Connector. Designed for efficiency and durability, this connector features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With two rows of copper alloy contacts, each spaced at .1 inches with a row spacing of .2 inches, it allows for seamless integration on your PCBs. The 18 positions offer ample connectivity options, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Perfect for professional or DIY electronics projects, it guarantees secure and stable connections every time. Elevate your PCB design with this essential connector.