345-018-542-208

Heilind Number:EDA345-018-542-208
Manufacturer:EDAC
Manufacturer Number:345-018-542-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-542-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-542-208

Detailed Description

Enhance your PCB connectivity with this high-performance green board-to-board connector. Designed for efficiency and reliability, it features a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, ensuring optimal conductivity. With two rows and a total of 18 positions, it offers ample connectivity options for your electronic components. The .1-inch pitch and .2-inch row spacing make for easy and secure connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for seamless and efficient electronic integration.