345-018-542-212

Heilind Number:EDA345-018-542-212
Manufacturer:EDAC
Manufacturer Number:345-018-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-542-212

Detailed Description

Enhance connectivity within your circuit boards with our innovative green Board To Board PCB Connector. Designed for seamless integration, this component features 18 positions across two rows, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliable performance. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved for seamless signal transmission. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C ensures stability even in demanding environments. Elevate your electronic projects with this essential connector.