345-018-542-258

Heilind Number:EDA345-018-542-258
Manufacturer:EDAC
Manufacturer Number:345-018-542-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-542-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-542-258

Detailed Description

Enhance your PCB connectivity with this 18-position Board-to-Board PCB Connector in a sleek green hue. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring reliable power delivery with an amperage of 3 A. With a compact pitch of .1 inches and a row spacing of .2 inches, it offers easy installation and a secure fit for seamless integration into your circuitry. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding industrial environments. Its straight mount orientation and dual-row design make it versatile for various applications in electronics and technology. Elevate your connectivity solutions with this essential component.