345-018-542-278

Heilind Number:EDA345-018-542-278
Manufacturer:EDAC
Manufacturer Number:345-018-542-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-542-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-542-278

Detailed Description

Enhance your PCB connections with our dual-row Card Edge Connector, engineered for efficient power transmission. With a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector offers durability and safety. Featuring 18 positions and a contact material of Copper Alloy, it ensures reliable performance. The .1-inch pitch and .2-inch row spacing facilitate seamless integration, while the straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Elevate your connectivity solutions with this high-quality connector.