345-018-542-403

Heilind Number:EDA345-018-542-403
Manufacturer:EDAC
Manufacturer Number:345-018-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-542-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-542-403

Detailed Description

Enhance your PCB connectivity with our 18-position Card Edge Connector, designed for seamless board-to-board integration. Perfect for high-speed data transfer, this connector features a pitch of .1 inches and a row spacing of .2 inches, ensuring precise alignment. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliable performance. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your electronic assemblies with this essential component, available in a sleek Green hue.