345-018-542-408

Heilind Number:EDA345-018-542-408
Manufacturer:EDAC
Manufacturer Number:345-018-542-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-542-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-542-408

Detailed Description

Enhance connectivity within your electronic devices with this high-quality board-to-board PCB connector. Featuring a sleek green design, this connector boasts a durable housing made of UL 94V-0 thermoplastic polyester, ensuring reliable performance even in demanding environments. With 18 positions and a row spacing of .2 inches, it offers ample space for seamless connections. The copper alloy contact material guarantees efficient conductivity, while the straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in its performance to streamline your electronic connections with precision and ease. Elevate your PCB assembly with this essential component.