345-018-542-458

Heilind Number:EDA345-018-542-458
Manufacturer:EDAC
Manufacturer Number:345-018-542-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-542-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-542-458

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector. Featuring 18 positions, this connector boasts a single row design with a .1-inch pitch and .2-inch row spacing, ensuring precise and secure connections. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability in any application. With an amperage of 3 A and an operating temperature range of -40 to 105 °C, it's suitable for various environments. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs in electronics, telecommunications, and more. Upgrade your systems with this efficient and durable connector.