345-018-542-478

Heilind Number:EDA345-018-542-478
Manufacturer:EDAC
Manufacturer Number:345-018-542-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-542-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-542-478

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color, this connector ensures both reliability and safety. With a straight mount orientation and a compact design, it is perfect for space-constrained applications. The copper alloy contact material guarantees excellent conductivity, while the 3A amperage and 18 positions offer ample power and signal transmission capabilities. Its .1-inch pitch and .2-inch row spacing allow for easy and secure connections on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Trust in its performance for seamless board-to-board connectivity in your projects.