345-018-542-502

Heilind Number:EDA345-018-542-502
Manufacturer:EDAC
Manufacturer Number:345-018-542-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-542-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-542-502

Detailed Description

Enhance your electronic connections with this durable and efficient board-to-board PCB connector, designed for seamless integration in any circuit board setup. Boasting a vibrant green hue, it adds a pop of color to your assembly while ensuring secure and reliable performance. With a contact material of copper alloy and UL 94V-0 thermoplastic polyester housing, it guarantees high conductivity and flame retardant properties for enhanced safety. Featuring two rows with a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment and efficient signal transmission. With 18 positions in total, it allows for multiple connections in a single unit, perfect for complex electronic systems. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments and applications. Whether you're a hobbyist or a professional, this connector is an essential component for your PCB assembly needs. Elevate your projects with its straight mount orientation and ensure seamless connectivity every time.