345-018-542-503

Heilind Number:EDA345-018-542-503
Manufacturer:EDAC
Manufacturer Number:345-018-542-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-542-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-542-503

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable and efficient power transmission. With dual rows and 18 positions, it provides ample connectivity options, while its .1-inch pitch and .2-inch row spacing offer precise and secure mating. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees consistent performance even in demanding environments. Choose this connector for optimal signal transmission in your PCB assemblies.