345-018-542-504

Heilind Number:EDA345-018-542-504
Manufacturer:EDAC
Manufacturer Number:345-018-542-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-542-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-542-504

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board Card Edge Connector. Designed for optimal functionality, it features 18 positions with a pitch of .1 inches, allowing for seamless integration between two circuit boards. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh environments, while the Copper Alloy contacts provide excellent conductivity. With a straight mount orientation and a compact design, it's easy to install and saves space on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your connectivity solutions today with this essential component.