345-018-542-508

Heilind Number:EDA345-018-542-508
Manufacturer:EDAC
Manufacturer Number:345-018-542-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-542-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-542-508

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Green Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable and efficient power transfer. With two rows and eighteen positions, it offers ample space for seamless integration. The straight mount orientation and 0.1-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees optimal functionality in various environments. Perfect for demanding applications, this connector is a versatile solution for your connectivity needs.