345-018-542-578

Heilind Number:EDA345-018-542-578
Manufacturer:EDAC
Manufacturer Number:345-018-542-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-542-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-542-578

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures long-lasting reliability in various applications. The connector offers 18 positions across 2 rows, with a pitch of .1 inches and row spacing of .2 inches, facilitating seamless data transmission. Crafted with copper alloy contact material, it guarantees efficient conductivity. Designed for straight mount orientation, this connector is easy to install on PCBs. With an operating temperature range of -40 to 105°C, it is ideal for use in diverse environments. Elevate your connection solutions with this essential component.