345-018-542-602

Heilind Number:EDA345-018-542-602
Manufacturer:EDAC
Manufacturer Number:345-018-542-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-542-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-542-602

Detailed Description

Enhance your PCB connectivity with our high-performance 18-position Card Edge Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures both safety and style. Crafted with precision, it boasts copper alloy contacts for reliable conductivity, operating seamlessly in a temperature range from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, it offers efficient and compact PCB integration. Designed for straight mount orientation, it's perfect for various electronic applications, guaranteeing optimal performance. Upgrade your connectivity solutions with this essential component.