345-018-542-603

Heilind Number:EDA345-018-542-603
Manufacturer:EDAC
Manufacturer Number:345-018-542-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-542-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-542-603

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Connector. Designed for seamless integration, this connector features 18 positions in a single row, allowing for efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in demanding environments with an operating temperature range of -40 to 105 °C. Crafted with precision, the copper alloy contacts guarantee optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless assembly. Its straight mount orientation further simplifies installation. Perfect for various electronic applications, this green connector is a must-have for any PCB project.