345-018-542-607

Heilind Number:EDA345-018-542-607
Manufacturer:EDAC
Manufacturer Number:345-018-542-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-018-542-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-018-542-607

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring 18 positions in a single row configuration, it ensures seamless connectivity for your electronic components. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliable performance in various applications. With a 3A amperage and a pitch of .1 inches, this connector offers efficient power transfer. Its straight mount orientation and compact design make it easy to integrate into your system. Operating within a wide temperature range of -40 to 105°C, it is suitable for use in diverse environments. Trust in this connector for secure and stable board-to-board connections in your projects.